SP1008R-152K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1,166
Unit Price: $0.43000
Datasheet
1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1008R-152K

DigiKey Part Number
SP1008R-152KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1008R-152K
Description
FIXED IND 1.5UH 627MA 288MOHM SM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 627 mA 288mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1008R-152K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
288mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Obsolete
This product is no longer manufactured. View Substitutes