S1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-222F

DigiKey Part Number
S1812R-222F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1812R-222F
Description
FIXED IND 2.2UH 658MA 460MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 658 mA 460mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-222F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Height - Seated (Max)
0.134" (3.40mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$8.50625$5,529.06
Manufacturers Standard Package