
PTHF200-50H | |
---|---|
DigiKey Part Number | PTHF200-50H-ND |
Manufacturer | |
Manufacturer Product Number | PTHF200-50H |
Description | FIXED IND 200UH 1.97A 140MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 µH Shielded Toroidal Inductor 1.97 A 140mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF200-50H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 200 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.625" Dia (15.87mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $18.04380 | $1,804.38 |