P3519Large
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3519R-474K

DigiKey Part Number
P3519R-474K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3519R-474K
Description
FIXED IND 470UH 160MA 11.3OHM SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Inductor 160 mA 11.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P3519R-474K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
470 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Unshielded
DC Resistance (DCR)
11.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.358" L x 0.190" W (9.09mm x 4.83mm)
Height - Seated (Max)
0.185" (4.70mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$1.88650$188.65
Manufacturers Standard Package