P3519Large
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3519-331J

DigiKey Part Number
P3519-331J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3519-331J
Description
FIXED IND 330NH 3.97A 20MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Inductor 3.97 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P3519-331J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
330 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
7.52A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.358" L x 0.190" W (9.09mm x 4.83mm)
Height - Seated (Max)
0.185" (4.70mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$1.73730$173.73
Manufacturers Standard Package