1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812R-223K

DigiKey Part Number
DN7873TR-ND - Tape & Reel (TR)
DN7873CT-ND - Cut Tape (CT)
DN7873DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1812R-223K
Description
FIXED IND 22UH 370MA 1.2 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Inductor 370 mA 1.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812R-223K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
515mA
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
In-Stock: 823
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.43600$24.36
100$2.00330$200.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.74802$874.01
1,000$1.64857$1,648.57
1,500$1.59312$2,389.68
2,500$1.56750$3,918.75
Manufacturers Standard Package