
P160-823JS | |
---|---|
DigiKey Part Number | P160-823JS-ND |
Manufacturer | |
Manufacturer Product Number | P160-823JS |
Description | FIXED IND 82UH 196MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Inductor 196 mA 3.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P160-823JS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 169mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.94mm x 3.18mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $13.96800 | $698.40 |