P1330 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1330-564H

DigiKey Part Number
P1330-564H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1330-564H
Description
FIXED IND 560UH 138MA 6.96OHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Inductor 138 mA 6.96Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1330-564H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
560 µH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
35mA
Shielding
Unshielded
DC Resistance (DCR)
6.96Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.325" L x 0.125" W (8.26mm x 3.18mm)
Height - Seated (Max)
0.145" (3.68mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.94336$1,471.68
Manufacturers Standard Package