
MIL8532-20L | |
---|---|
DigiKey Part Number | MIL8532-20L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL8532-20L |
Description | FIXED IND 39UH 2.05A 84 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 2.05 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL8532-20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.880" L x 0.330" W (22.35mm x 8.38mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.92000 | $1,960.00 |