M1331-221K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delevan
In Stock: 0
Unit Price: $8.30376
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1331-221K

DigiKey Part Number
M1331-221K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M1331-221K
Description
FIXED IND 220NH 545MA 150MOHM SM
Customer Reference
Detailed Description
220 nH Shielded Inductor 545 mA 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
M1331-221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
220 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
545mA
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
45 @ 25MHz
Frequency - Self Resonant
330MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.320" L x 0.125" W (8.13mm x 3.18mm)
Height - Seated (Max)
0.145" (3.68mm)
Obsolete
This product is no longer manufactured. View Substitutes