cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0820-54K

DigiKey Part Number
M0820-54K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M0820-54K
Description
FIXED IND 18UH 106MA 4.2 OHM SMD
Customer Reference
Detailed Description
18 µH Unshielded Inductor 106 mA 4.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
M0820-54K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
18 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.2Ohm Max
Q @ Freq
25 @ 2.5MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.255" L x 0.095" W (6.48mm x 2.41mm)
Height - Seated (Max)
0.115" (2.92mm)
Obsolete
This product is no longer manufactured.