HTPT66,66R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTPT66R-103K

DigiKey Part Number
HTPT66R-103K-ND
Manufacturer
Manufacturer Product Number
HTPT66R-103K
Description
FIXED IND 10UH 5.9A 19 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 5.9 A 19mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
HTPT66R-103K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.660" Dia x 0.360" W (16.76mm x 9.14mm)
Height - Seated (Max)
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$9.47930$947.93
Manufacturers Standard Package