HF1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1008-751H

DigiKey Part Number
HF1008-751H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF1008-751H
Description
FIXED IND 750NH 275MA 1.95OHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 nH Unshielded Inductor 275 mA 1.95Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HF1008-751H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
750 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.95Ohm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
330MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.87750$7,755.00
Manufacturers Standard Package