FFAM06-1*1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFAM104*4

DigiKey Part Number
FFAM104*4-ND
Manufacturer
Manufacturer Product Number
FFAM104*4
Description
RF FERRITE SHEET 15.748"X15.748"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 15.748" (400.00mm) X 15.748" (400.00mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
15.748" (400.00mm)
Width
15.748" (400.00mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
-
Material
Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$252.11800$2,521.18
Manufacturers Standard Package