
ER1025-04JS | |
---|---|
DigiKey Part Number | ER1025-04JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-04JS |
Description | FIXED IND 220NH 1.025A 140 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 1.025 A 140mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-04JS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 33 @ 25MHz | |
Frequency - Self Resonant | 510MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $5.42750 | $18,996.25 |