DC780 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC780R-182L

DigiKey Part Number
DC780R-182L-ND
Manufacturer
Manufacturer Product Number
DC780R-182L
Description
FIXED IND 1.8UH 11.4A 3 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 3mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC780R-182L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
81A
Shielding
Unshielded
DC Resistance (DCR)
3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.772" Dia (19.60mm)
Height - Seated (Max)
0.831" (21.10mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4.67260$467.26
Manufacturers Standard Package