
DC1390R-393K | |
---|---|
DigiKey Part Number | DC1390R-393K-ND |
Manufacturer | |
Manufacturer Product Number | DC1390R-393K |
Description | FIXED IND 39UH 14.1A 12 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 14.1 A 12mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC1390R-393K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.480" Dia (37.60mm) | |
Height - Seated (Max) | 1.064" (27.03mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.27240 | $1,027.24 |