
8532R-07L | |
---|---|
DigiKey Part Number | DN7823TR-ND - Tape & Reel (TR) DN7823CT-ND - Cut Tape (CT) DN7823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8532R-07L |
Description | FIXED IND 3.3UH 4.7A 16 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 4.7 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-07L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.860" L x 0.320" W (21.84mm x 8.12mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.73000 | $5.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $2.89477 | $1,389.49 |