cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-14F

DigiKey Part Number
2020-14F-ND
Manufacturer
Manufacturer Product Number
2020-14F
Description
FIXED IND 390NH 1.2A 140 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Toroidal Inductor 1.2 A 140mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
390 nH
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
65 @ 25MHz
Frequency - Self Resonant
240MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$185.06500$9,253.25
Manufacturers Standard Package