cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-393FS

DigiKey Part Number
160-393FS-ND
Manufacturer
Manufacturer Product Number
160-393FS
Description
FIXED IND 39UH 135MA 7 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Inductor 135 mA 7Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
39 µH
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$82.15000$4,107.50
Manufacturers Standard Package