
SXTHM218FB384-16.000M | |
---|---|
DigiKey Part Number | 2388-SXTHM218FB384-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM218FB384-16.000M |
Description | CRYSTAL 16.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.197" W (13.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.29700 | $2.97 |
50 | $0.26660 | $13.33 |
100 | $0.23700 | $23.70 |
500 | $0.22518 | $112.59 |