
SXTHM217BA484-16.000M | |
---|---|
DigiKey Part Number | 2388-SXTHM217BA484-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM217BA484-16.000M |
Description | CRYSTAL 16.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 17pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.197" W (13.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.32200 | $3.22 |
50 | $0.28980 | $14.49 |
100 | $0.25750 | $25.75 |
500 | $0.24466 | $122.33 |