SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM212FB484-16.000M

DigiKey Part Number
2388-SXTHM212FB484-16.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM212FB484-16.000M
Description
CRYSTAL 16.000MHZ 12PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
In-Stock: 2,116
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.19400$1.94
50$0.17460$8.73
100$0.15520$15.52
500$0.14738$73.69