
SXT83418EA48-18.432M | |
---|---|
DigiKey Part Number | 2388-SXT83418EA48-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418EA48-18.432M |
Description | CRYSTAL 18.432M 18PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±15ppm Crystal 18pF 80 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.17500 | $11.75 |
50 | $1.11660 | $55.83 |
100 | $1.05860 | $105.86 |
500 | $1.00056 | $500.28 |