
SXT3249DC17-14.7456M | |
---|---|
DigiKey Part Number | 2388-SXT3249DC17-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249DC17-14.7456M |
Description | CRYSTAL 14.7456MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3249DC17-14.7456M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.57800 | $5.78 |
50 | $0.51620 | $25.81 |
100 | $0.47200 | $47.20 |
500 | $0.44200 | $221.00 |