
SXT3249BA17-19.200M | |
---|---|
DigiKey Part Number | 2388-SXT3249BA17-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249BA17-19.200M |
Description | CRYSTAL 19.200MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 9pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3249BA17-19.200M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.50700 | $5.07 |
50 | $0.45600 | $22.80 |
100 | $0.40540 | $40.54 |
500 | $0.38512 | $192.56 |