
SXT3248FE07-18.432M | |
---|---|
DigiKey Part Number | 2388-SXT3248FE07-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248FE07-18.432M |
Description | CRYSTAL 18.432MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248FE07-18.432M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.67400 | $6.74 |
50 | $0.63540 | $31.77 |
100 | $0.57040 | $57.04 |
500 | $0.54438 | $272.19 |