
SXT3248CA27-13.560M | |
---|---|
DigiKey Part Number | 2388-SXT3248CA27-13.560M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248CA27-13.560M |
Description | CRYSTAL 13.560MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±25ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248CA27-13.560M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.38100 | $3.81 |
50 | $0.33900 | $16.95 |
100 | $0.29680 | $29.68 |
500 | $0.27992 | $139.96 |