
SXT3248CA16-12.288M | |
---|---|
DigiKey Part Number | 2388-SXT3248CA16-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248CA16-12.288M |
Description | CRYSTAL 12.288MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±25ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248CA16-12.288M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.43300 | $4.33 |
50 | $0.38280 | $19.14 |
100 | $0.33270 | $33.27 |
500 | $0.31274 | $156.37 |