
SXT3247AA16-36.000M | |
---|---|
DigiKey Part Number | 2388-SXT3247AA16-36.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3247AA16-36.000M |
Description | CRYSTAL 36.000MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±50ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3247AA16-36.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.62300 | $6.23 |
50 | $0.58180 | $29.09 |
100 | $0.51430 | $51.43 |
500 | $0.48720 | $243.60 |