
SXT32421AA38-50.000M | |
---|---|
DigiKey Part Number | 2388-SXT32421AA38-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32421AA38-50.000M |
Description | CRYSTAL 50.000MHZ 21PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±50ppm Crystal 21pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32421AA38-50.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 21pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.28100 | $2.81 |
50 | $0.24760 | $12.38 |
100 | $0.21470 | $21.47 |
500 | $0.19668 | $98.34 |