
SXT32420CC16-13.560M | |
---|---|
DigiKey Part Number | 2388-SXT32420CC16-13.560M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32420CC16-13.560M |
Description | CRYSTAL 13.560MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32420CC16-13.560M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.28700 | $2.87 |
50 | $0.25480 | $12.74 |
100 | $0.22240 | $22.24 |
500 | $0.20942 | $104.71 |