SXT32419CA27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32420CB17-14.7456M

DigiKey Part Number
2388-SXT32420CB17-14.7456M-ND
Manufacturer
Manufacturer Product Number
SXT32420CB17-14.7456M
Description
CRYSTAL 14.7456MHZ 20PF SMD
Customer Reference
Detailed Description
14.7456 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32420CB17-14.7456M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 3,101
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.35400$3.54
50$0.32320$16.16
100$0.28670$28.67
500$0.27206$136.03