
SXT32419EB17-19.6608M | |
---|---|
DigiKey Part Number | 2388-SXT32419EB17-19.6608M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419EB17-19.6608M |
Description | CRYSTAL 19.6608MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 19.6608 MHz ±15ppm Crystal 19pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419EB17-19.6608M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.39600 | $3.96 |
50 | $0.35420 | $17.71 |
100 | $0.31200 | $31.20 |
500 | $0.29510 | $147.55 |