SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419DD16-16.384M

DigiKey Part Number
2388-SXT32419DD16-16.384M-ND
Manufacturer
Manufacturer Product Number
SXT32419DD16-16.384M
Description
CRYSTAL 16.384MHZ 19PF SMD
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 19pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32419DD16-16.384M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 1,475
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.54700$5.47
50$0.50340$25.17
100$0.44580$44.58
500$0.42286$211.43