
SXT32419DC38-28.63636M | |
---|---|
DigiKey Part Number | 2388-SXT32419DC38-28.63636M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419DC38-28.63636M |
Description | CRYSTAL 28.63636MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 19pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419DC38-28.63636M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.51000 | $5.10 |
50 | $0.47000 | $23.50 |
100 | $0.41650 | $41.65 |
500 | $0.39468 | $197.34 |