SXT21419EB16-37.400M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419CC07-18.432M

DigiKey Part Number
2388-SXT32419CC07-18.432M-ND
Manufacturer
Manufacturer Product Number
SXT32419CC07-18.432M
Description
CRYSTAL 18.432MHZ 19PF SMD
Customer Reference
Detailed Description
18.432 MHz ±25ppm Crystal 19pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32419CC07-18.432M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 3,790
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.31900$3.19
50$0.28720$14.36
100$0.25510$25.51
500$0.24230$121.15