SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419CB17-18.432M

DigiKey Part Number
2388-SXT32419CB17-18.432M-ND
Manufacturer
Manufacturer Product Number
SXT32419CB17-18.432M
Description
CRYSTAL 18.432MHZ 19PF SMD
Customer Reference
Detailed Description
18.432 MHz ±25ppm Crystal 19pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32419CB17-18.432M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 3,790
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.31300$3.13
50$0.28200$14.10
100$0.25040$25.04
500$0.23786$118.93