
SXT32418DB16-18.432M | |
---|---|
DigiKey Part Number | 2388-SXT32418DB16-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418DB16-18.432M |
Description | CRYSTAL 18.432MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418DB16-18.432M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.33800 | $3.38 |
50 | $0.30440 | $15.22 |
100 | $0.27030 | $27.03 |
500 | $0.25674 | $128.37 |