
SXT32417ED38-11.0592M | |
---|---|
DigiKey Part Number | 2388-SXT32417ED38-11.0592M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417ED38-11.0592M |
Description | CRYSTAL 11.0592MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±15ppm Crystal 17pF 250 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417ED38-11.0592M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.34100 | $3.41 |
50 | $0.31200 | $15.60 |
100 | $0.28280 | $28.28 |
500 | $0.27104 | $135.52 |