SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417CA07-25.000M

DigiKey Part Number
2388-SXT32417CA07-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT32417CA07-25.000M
Description
CRYSTAL 25.000MHZ 17 PF SMD
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 17pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32417CA07-25.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 4,078
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.36200$3.62
50$0.32520$16.26
100$0.28900$28.90
500$0.27454$137.27