SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32416BB16-26.000M

DigiKey Part Number
2388-SXT32416BB16-26.000M-ND
Manufacturer
Manufacturer Product Number
SXT32416BB16-26.000M
Description
CRYSTAL 26.000MHZ 16 PF SMD
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32416BB16-26.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 6,495
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.45000$4.50
50$0.40480$20.24
100$0.35980$35.98
500$0.34178$170.89