
SXT32416BA17-52.000M | |
---|---|
DigiKey Part Number | 2388-SXT32416BA17-52.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32416BA17-52.000M |
Description | CRYSTAL 52.000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±30ppm Crystal 16pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32416BA17-52.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.46000 | $4.60 |
50 | $0.40720 | $20.36 |
100 | $0.35470 | $35.47 |
500 | $0.33372 | $166.86 |