
SXT32415BA17-11.0592M | |
---|---|
DigiKey Part Number | 2388-SXT32415BA17-11.0592M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32415BA17-11.0592M |
Description | CRYSTAL 11.0592MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 15pF 250 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32415BA17-11.0592M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.29800 | $2.98 |
50 | $0.26840 | $13.42 |
100 | $0.23910 | $23.91 |
500 | $0.22738 | $113.69 |