
SXT32414AA48-16.000M | |
---|---|
DigiKey Part Number | 2388-SXT32414AA48-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32414AA48-16.000M |
Description | CRYSTAL 16.000MHZ 14 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 14pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32414AA48-16.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 14pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.59500 | $5.95 |
50 | $0.55580 | $27.79 |
100 | $0.49120 | $49.12 |
500 | $0.46530 | $232.65 |