
SXT32413CB38-28.63636M | |
---|---|
DigiKey Part Number | 2388-SXT32413CB38-28.63636M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413CB38-28.63636M |
Description | CRYSTAL 28.63636MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 28.63636 MHz ±25ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413CB38-28.63636M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.47500 | $4.75 |
50 | $0.43260 | $21.63 |
100 | $0.38400 | $38.40 |
500 | $0.36430 | $182.15 |