
SXT32413BB07-24.000M | |
---|---|
DigiKey Part Number | 2388-SXT32413BB07-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413BB07-24.000M |
Description | CRYSTAL 24.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413BB07-24.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.58900 | $5.89 |
50 | $0.54760 | $27.38 |
100 | $0.48430 | $48.43 |
500 | $0.45896 | $229.48 |