
SXT32412AA48-27.120M | |
---|---|
DigiKey Part Number | 2388-SXT32412AA48-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412AA48-27.120M |
Description | CRYSTAL 27.120MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412AA48-27.120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.31100 | $3.11 |
50 | $0.27920 | $13.96 |
100 | $0.24820 | $24.82 |
500 | $0.23580 | $117.90 |