
SXT32411DD27-22.1184M | |
---|---|
DigiKey Part Number | 2388-SXT32411DD27-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411DD27-22.1184M |
Description | CRYSTAL 22.1184MHZ 11PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 11pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32411DD27-22.1184M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.60200 | $6.02 |
50 | $0.56020 | $28.01 |
100 | $0.49020 | $49.02 |
500 | $0.46220 | $231.10 |