
SXT32411DA38-50.000M | |
---|---|
DigiKey Part Number | 2388-SXT32411DA38-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411DA38-50.000M |
Description | CRYSTAL 50.000MHZ 11PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 11pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32411DA38-50.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.29100 | $2.91 |
50 | $0.25860 | $12.93 |
100 | $0.22620 | $22.62 |
500 | $0.21320 | $106.60 |